Part Details for KPTC6F8-4S-D by ITT Interconnect Solutions
Overview of KPTC6F8-4S-D by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTC6F8-4S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPTC6F8-4S-D-ND
|
DigiKey | CONN PLUG HSNG FMALE 4POS INLINE Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9982 | Buy Now |
DISTI #
KPTC6F8-4S-D
|
Avnet Americas | KPT 4C 420 SKT PLUG - Bulk (Alt: KPTC6F8-4S-D) Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5160 / $52.0920 | Buy Now |
DISTI #
965-KPTC6F8-4S-D
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$37.9900 | Order Now |
DISTI #
ITTKPTC6F8-4S-D
|
Heilind Electronics | KPTC6F8-4S-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$36.6800 / $107.6600 | Buy Now | |
DISTI #
ITTKPTC6F8-4S-D
|
Interstate Connecting Components | KPTC6F8-4S-D | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$36.6800 / $107.6600 | Buy Now |
Part Details for KPTC6F8-4S-D
KPTC6F8-4S-D CAD Models
KPTC6F8-4S-D Part Data Attributes
|
KPTC6F8-4S-D
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC6F8-4S-D
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |