There are no models available for this part yet.
Overview of KPTC7A18-32P-F-EX by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for KPTC7A18-32P-F-EX by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P9049
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC7A18-32P-F-EX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7000 | Buy Now | |
DISTI #
KPTC7A18-32P-F-EX-ND
|
DigiKey | CONN RCPT HSNG MALE 32POS PNL MT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.3492 | Buy Now | |
DISTI #
KPTC7A18-32P-F-EX
|
Avnet Americas | - Bulk (Alt: KPTC7A18-32P-F-EX) Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3500 / $117.4380 | Buy Now | |
DISTI #
965-121659-5368
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$83.3300 | Order Now | |
DISTI #
ITTKPTC7A18-32P-F-EX
|
Heilind Electronics | KPTC7A18-32P-F-EX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.4600 / $236.1500 | Buy Now | ||
DISTI #
ITTKPTC7A18-32P-F-EX
|
Interstate Connecting Components | KPTC7A18-32P-F-EX | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$80.4600 / $236.1500 | Buy Now |
CAD Models for KPTC7A18-32P-F-EX by ITT Interconnect Solutions
Part Data Attributes for KPTC7A18-32P-F-EX by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
32
|
Coupling Type
|
BAYONET
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
18-32
|