Part Details for KPTC7E18-32P-D by ITT Interconnect Solutions
Overview of KPTC7E18-32P-D by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for KPTC7E18-32P-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9074
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC7E18-32P-D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9300 | Buy Now |
DISTI #
KPTC7E18-32P-D-ND
|
DigiKey | CONN RCPT HSNG MALE 32POS PNL MT Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4980 | Buy Now |
DISTI #
KPTC7E18-32P-D
|
Avnet Americas | - Bulk (Alt: KPTC7E18-32P-D) Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0750 / $71.1510 | Buy Now |
DISTI #
965-KPTC7E18-32P-D
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$50.4900 | Order Now |
DISTI #
ITTKPTC7E18-32P-D
|
Heilind Electronics | KPTC7E18-32P-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$48.7500 / $143.0700 | Buy Now | |
DISTI #
ITTKPTC7E18-32P-D
|
Interstate Connecting Components | KPTC7E18-32P-D | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$48.7500 / $143.0700 | Buy Now |
Part Details for KPTC7E18-32P-D
KPTC7E18-32P-D CAD Models
KPTC7E18-32P-D Part Data Attributes
|
KPTC7E18-32P-D
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC7E18-32P-D
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |