Part Details for KPTC7E18-32PZC by ITT Interconnect Solutions
Overview of KPTC7E18-32PZC by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTC7E18-32PZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9076
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC7E18-32PZC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9300 | Buy Now |
DISTI #
965-KPTC7E18-32PZC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$50.4900 | Order Now |
Part Details for KPTC7E18-32PZC
KPTC7E18-32PZC CAD Models
KPTC7E18-32PZC Part Data Attributes
|
KPTC7E18-32PZC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC7E18-32PZC
ITT Interconnect Solutions
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD/SILVER | |
Contact Finish Termination | GOLD/SILVER | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |