Part Details for KQ2C12-00A by SMSC
Overview of KQ2C12-00A by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KQ2C12-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KQ2C12-00A
|
TME | Protection cap, -1÷10bar, polypropylene, 24mm, -5÷60°C Min Qty: 1 | 32 |
|
$2.0800 / $2.4000 | Buy Now |