Part Details for KQ2L16-99A by SMSC
Overview of KQ2L16-99A by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KQ2L16-99A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KQ2L16-99A
|
TME | Push-in fitting, angled 90°, -1÷10bar, polypropylene, 66.25mm Min Qty: 1 | 0 |
|
$9.2200 / $10.6400 | RFQ |