Part Details for KQ2N08-10 by SMSC
Overview of KQ2N08-10 by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KQ2N08-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KQ2N08-10
|
TME | Link, reductive, -1÷10bar, polypropylene, L: 47mm, Øout: 8mm Min Qty: 1 | 4 |
|
$2.5500 / $2.9400 | Buy Now |