Part Details for KQ2S08-03AS by SMC Corporation of America
Overview of KQ2S08-03AS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70003ASEHVFE | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator | |
ISL70003ASEHVX | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator | |
ISL70003ASEHEV1Z | Renesas Electronics Corporation | Rad Hard 9A Buck Regulator Evaluation Board |
Price & Stock for KQ2S08-03AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70247269
|
RS | One-Touch Fitting, 8 mm Tube Size, Male, R Thread, KQ2 Series | SMC Corporation KQ2S08-03AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$3.6300 | Buy Now |