Part Details for KQ2S09-34NS by SMC Corporation of America
Overview of KQ2S09-34NS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0434N-S23-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 100A 3.7Mohm To-262 | |
SN74ALS1034NSR | Texas Instruments | Hex Noninverting Drivers 14-SO 0 to 70 | |
SN74ACT534NSR | Texas Instruments | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85 |
Price & Stock for KQ2S09-34NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70968451
|
RS | Fitting, hex hd male conn, 1/8NPT nkl pl br thrd, sealant, for 5/16" tube | SMC Corporation KQ2S09-34NS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 | RFQ |