There are no models available for this part yet.
Overview of KQ2T10-12A by SMSC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for KQ2T10-12A by SMSC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KQ2T10-12A
|
TME | Tee fitting, reductive,plug-in, -1÷10bar, polypropylene, -5÷60°C Min Qty: 1 | 0 |
|
$7.1500 / $8.2400 | RFQ |