Part Details for KQ2U12-02NS by SMC Corporation of America
Overview of KQ2U12-02NS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0602N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 100A 4.6Mohm To-220 |
Price & Stock for KQ2U12-02NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71289348
|
RS | FITTING, BRANCH Y, R1/4 NKL PL BRASS THRD W/SEALANT, FOR 12MM TUBING | SMC Corporation KQ2U12-02NS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6700 | RFQ |