Part Details for KQ2VD12-03AS-X12 by SMC Corporation of America
Overview of KQ2VD12-03AS-X12 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70003ASEHVFE | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator | |
ISL70003ASEHVX | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator | |
ISL70003ASEHEV1Z | Renesas Electronics Corporation | Rad Hard 9A Buck Regulator Evaluation Board |
Price & Stock for KQ2VD12-03AS-X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71293161
|
RS | FITTING, DBL UNI MALE ELBOW, R3/8 BRASS THRD W/SEAL, FOR 12MM TUBE, GR FREE | SMC Corporation KQ2VD12-03AS-X12 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2200 | RFQ |