There are no models available for this part yet.
Overview of KQ2VD12-03AS by SMSC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70003ASEHVFE | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator | |
ISL70003ASEHVX | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator | |
ISL70003ASEHEV1Z | Renesas Electronics Corporation | Rad Hard 9A Buck Regulator Evaluation Board |
Price & Stock for KQ2VD12-03AS by SMSC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KQ2VD12-03AS
|
TME | Push-in fitting, threaded,angled 90°, -1÷10bar, Thread: R 3/8" Min Qty: 1 | 0 |
|
$12.4000 / $14.2000 | RFQ |