Part Details for KQ2VS08-01AS by SMSC
Overview of KQ2VS08-01AS by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF4401ASD2Z | Analog Devices | EVALUATION BOARD | |
ADG201ASRZ-EP-RL7 | Analog Devices | 60 Ohm, Quad SPST Switch | |
ADG201ASRZ-EP | Analog Devices | 60 Ohm, Quad SPST Switch |
Price & Stock for KQ2VS08-01AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KQ2VS08-01AS
|
TME | Push-in fitting, threaded,angled 90°, -1÷10bar, Thread: R 1/8" Min Qty: 1 | 0 |
|
$4.2400 / $4.8900 | RFQ |