There are no models available for this part yet.
Overview of KQ2VT10-04NS by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0604N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 82A 6.5Mohm To-220 |
Price & Stock for KQ2VT10-04NS by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71293357
|
RS | FITTING, TPLE UNI MALE ELBOW, R1/2 NKL PL BR THRD W/SEAL, FOR 10MM TUBE | SMC Corporation KQ2VT10-04NS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3600 | RFQ |