-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KR-5R5C474-R
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: KR-5R5C474-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 500 |
|
RFQ | |
DISTI #
48M4923
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: 48M4923) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$3.2800 / $4.4600 | Buy Now |
DISTI #
504-KR-5R5C474-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl RoHS: Compliant | 898 |
|
$3.4000 / $5.2300 | Buy Now |
|
Future Electronics | KR Series 0.47 F 5.5 V 13.5 x 7.5 mm LS=5 mm Radial Coin Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2500Bag |
|
$2.6000 / $3.0200 | Buy Now |
|
Future Electronics | KR Series 0.47 F 5.5 V 13.5 x 7.5 mm LS=5 mm Radial Coin Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag | 0Bag |
|
$2.8500 / $2.9300 | Buy Now |
|
Future Electronics | KR Series 0.47 F 5.5 V 13.5 x 7.5 mm LS=5 mm Radial Coin Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.8500 / $2.9300 | Buy Now |
DISTI #
67546995
|
Verical | Cap Supercap 0.47F 5.5V -20% to 80% (13.5 X 6.5mm) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C Bag Min Qty: 15 Package Multiple: 5 Date Code: 2236 | Americas - 3000 |
|
$4.0691 / $5.3642 | Buy Now |
|
Bristol Electronics | 9603 |
|
RFQ | ||
DISTI #
KR-5R5C474-R
|
TTI | Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 6717 In Stock |
|
$3.0300 / $3.7200 | Buy Now |
DISTI #
KR-5R5C474-R
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: KR-5R5C474-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KR-5R5C474-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KR-5R5C474-R
Eaton Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | Eaton | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |
This table gives cross-reference parts and alternative options found for KR-5R5C474-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR-5R5C474-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5V474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | KR-5R5C474-R vs KR-5R5V474-R |
KR-5R5H474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | KR-5R5C474-R vs KR-5R5H474-R |
FR0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT | NEC Electronics Group | KR-5R5C474-R vs FR0H474Z |
FYH0H474ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | KR-5R5C474-R vs FYH0H474ZF |
LT055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | KR-5R5C474-R vs LT055474A |
FYH0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT | NEC Electronics Group | KR-5R5C474-R vs FYH0H474Z |
KR-5R5C474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | KR-5R5C474-R vs KR-5R5C474-R |
LJ055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | KR-5R5C474-R vs LJ055474A |
MAL219622474E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | KR-5R5C474-R vs MAL219622474E3 |
FA0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, CAN | NEC Electronics Group | KR-5R5C474-R vs FA0H474Z |