Part Details for KR0805W154K by RTI Electronics Inc
Overview of KR0805W154K by RTI Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KR0805W154K
KR0805W154K CAD Models
KR0805W154K Part Data Attributes
|
KR0805W154K
RTI Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KR0805W154K
RTI Electronics Inc
NTC Thermistor, 150000ohm, Surface Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RTI ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 150000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE COMPENSATION |