Part Details for KR204R0J by Littelfuse Inc
Overview of KR204R0J by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR204R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4524
|
Newark | Ntc Thermistor 200K Ohm 5% 0805 Smt/ Bulk |Littelfuse KR204R0J Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 | Buy Now |
DISTI #
18-KR204R0J-ND
|
DigiKey | THERM NTC 200KOHM 4250K 0805 Min Qty: 3500 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4622 | Buy Now |
DISTI #
576-KR204R0J
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 200K OHM 5% 0805 SMT RoHS: Compliant | 0 |
|
$0.4230 / $0.4480 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 0805 200K 5% 4250K SMT | 0 |
|
$0.7321 / $0.8419 | RFQ |
Part Details for KR204R0J
KR204R0J CAD Models
KR204R0J Part Data Attributes
|
KR204R0J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KR204R0J
Littelfuse Inc
NTC Thermistor, 200000ohm, Surface Mount, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.27 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 200000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |