-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, 0.47uF, Surface Mount, 2421, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KR355LD7LQ474KV01KCT-ND
|
DigiKey | CAP CER 0.47UF 630V X7T SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1988 In Stock |
|
$1.0768 / $2.8200 | Buy Now |
DISTI #
KR355LD7LQ474KV01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.47 uF, 630 VDC, ± 10%, X7T, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KR355LD7LQ474KV01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4584 | Buy Now |
DISTI #
81-KR355LDLQ474KV01K
|
Mouser Electronics | Specialty Ceramic Capacitors 630VDC 0.47F 10% X7T RoHS: Compliant | 3770 |
|
$0.9940 / $2.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
KR355LD7LQ474KV01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.47 uF, 630 VDC, ± 10%, X7T, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KR355LD7LQ474KV01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KR355LD7LQ474KV01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KR355LD7LQ474KV01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, 0.47uF, Surface Mount, 2421, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Terminal Shape | J BEND | |
Width | 5.3 mm |