-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X7T (EIA) 1000Vdc 0.47μF±20%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KR355WD7LF474MH01KCT-ND
|
DigiKey | CAP CER .47UF 1KV X7T 2220 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2334 / $4.3800 | Buy Now |
DISTI #
KR355WD7LF474MH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.47 uF, 1 kV, ±20 %, X7T, 2220 [5750 Metric], 6.4 mm Stack Height - Tape and Reel (Alt: KR355WD7LF474MH01K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4150 / $2.8232 | Buy Now |
DISTI #
81-KR355WD7LF474MH1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 1000VDC 20% X7T RoHS: Compliant | 0 |
|
$2.5500 / $3.8600 | Order Now |
DISTI #
KR355WD7LF474MH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.47 uF, 1 kV, ±20 %, X7T, 2220 [5750 Metric], 6.4 mm Stack Height - Tape and Reel (Alt: KR355WD7LF474MH01K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4150 / $2.8232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KR355WD7LF474MH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KR355WD7LF474MH01K
Murata Manufacturing Co Ltd
X7T (EIA) 1000Vdc 0.47μF±20%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.1 mm |