Part Details for KRDB120 by Littelfuse Inc
Overview of KRDB120 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRDB120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3302
|
Newark | 2X2 D.o.b. W/Relay/ Box |Littelfuse KRDB120 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7800 / $67.4800 | Buy Now |
DISTI #
KRDB120-ND
|
DigiKey | RELAY TIME DELAY 10SEC 10A 125V Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.1750 | Buy Now |
DISTI #
576-KRDB120
|
Mouser Electronics | Time Delay & Timing Relays 2x2D.O.B.W/RELAY RoHS: Compliant | 1 |
|
$69.1800 / $80.9100 | Buy Now |
|
Onlinecomponents.com | 2X2 D.O.B. W/Relay RoHS: Compliant | 0 |
|
$65.1400 / $84.4000 | Buy Now |
DISTI #
KRDB120
|
TTI | Time Delay & Timing Relays 2x2D.O.B.W/RELAY Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$68.4900 / $75.7600 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY D.O.B. | 0 |
|
$172.6954 / $181.3302 | RFQ |
Part Details for KRDB120
KRDB120 CAD Models
KRDB120 Part Data Attributes
|
KRDB120
Littelfuse Inc
Buy Now
|
Compare Parts:
KRDB120
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |