Part Details for KRF35-8 by Elpress AB
Overview of KRF35-8 by Elpress AB
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRF35-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4388-KRF35-8-ND
|
DigiKey | BATTERY LUG 35 MM M8, 2AWG 5/16 Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$2.9043 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 257 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | 205 |
|
$2.5350 / $5.8500 | Buy Now |