Part Details for KRG0300250SRY by Thinking Electronic Industrial Co Ltd
Overview of KRG0300250SRY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRG0300250SRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-KRG0300250SRY-ND
|
DigiKey | Polymer PTC Resettable Fuse 30V Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
90 In Stock |
|
$1.8500 / $2.5000 | Buy Now |
Part Details for KRG0300250SRY
KRG0300250SRY CAD Models
KRG0300250SRY Part Data Attributes
|
KRG0300250SRY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRG0300250SRY
Thinking Electronic Industrial Co Ltd
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Temperature | 23 °C | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |