Part Details for KRL11050-C-R018-F-T1 by Susumu Co Ltd
Overview of KRL11050-C-R018-F-T1 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL11050-C-R018-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3544
|
Newark | Current Sense Resistors 4320 1W 1% |Susumu KRL11050-C-R018-F-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
KRL11C.018TR-ND
|
DigiKey | RES 0.018 OHM 5W 4320 WIDE Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1248 | Buy Now |
DISTI #
754-KRL11050CR018FT1
|
Mouser Electronics | Current Sense Resistors - SMD 5W 18mOhm 1% 11 x 5 Metal Foil RoHS: Compliant | 0 |
|
$1.0900 / $1.1000 | Order Now |
|
Quest Components | 725 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for KRL11050-C-R018-F-T1
KRL11050-C-R018-F-T1 CAD Models
KRL11050-C-R018-F-T1 Part Data Attributes
|
KRL11050-C-R018-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL11050-C-R018-F-T1
Susumu Co Ltd
RES 0.018 OHM 5W 1% 4320 SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |