KRL1220-C-R030-F-T1
Susumu Co Ltd
Description: Fixed Resistor, Metal Foil, 0.3W, 0.03ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of KRL1220-C-R030-F-T1 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-6ARJ45SNNR-030 Amphenol Cables on Demand Amphenol MP-6ARJ45SNNR-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 30ft

Price & Stock for KRL1220-C-R030-F-T1 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92T3576
Newark Current Sense Resistors 0805 0.3W 1% |Susumu KRL1220-C-R030-F-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.1080
  • 2,000 $0.1050
$0.1050 / $0.1080 Buy Now
DISTI # 754-KRL1220CR030F-T1
Mouser Electronics Current Sense Resistors - SMD 0.3W 30m ohm 1% 2 x 1.25 Metal Foil RoHS: Compliant 1004
  • 1 $0.5500
  • 10 $0.4180
  • 100 $0.1760
  • 1,000 $0.0960
  • 2,000 $0.0900
  • 10,000 $0.0790
  • 25,000 $0.0770
  • 50,000 $0.0750
$0.0750 / $0.5500 Buy Now

CAD Models for KRL1220-C-R030-F-T1 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KRL1220-C-R030-F-T1 by Susumu Co Ltd

KRL1220-C-R030-F-T1
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Susumu
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.3 W
Resistance
0.03 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
ONE SURFACE
Tolerance
1%
Want to compare parts?
  1. KRL1220-C-R030-F-T1
    Susumu Co Ltd
    Fixed Resistor, Metal Foil, 0.3W, 0.03ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KRL1220-C-R030-F-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KRL1220-C-R030-F-T1 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of KRL1220-C-R030-F-T1 would you like to use for your alert(s)?
  • Please alert me when KRL1220-C-R030-F-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KRL1220-C-R030-F-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KRL1220-C-R030-F-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KRL1220-C-R030-F-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KRL1220-C-R030-F-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KRL1220-C-R030-F-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: