Part Details for KRP-C-3000SP by Eaton Corporation
Overview of KRP-C-3000SP by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-C-3000SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KRP-C-3000SP
|
Avnet Americas | Fuse Class L 3000A 600V Slow Blow 2-Pin Screw Bolt - Bulk (Alt: KRP-C-3000SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,468.9330 / $5,270.5903 | Buy Now |
DISTI #
02B4318
|
Avnet Americas | Fuse Class L 3000A 600V Slow Blow 2-Pin Screw Bolt - Bulk (Alt: 02B4318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$6,061.5600 / $6,380.5900 | Buy Now |
DISTI #
504-KRP-C-3000SP
|
Mouser Electronics | Industrial & Electrical Fuses 3000A RoHS: Compliant | 0 |
|
$5,178.9300 | Order Now |
DISTI #
KRP-C-3000SP
|
Avnet Americas | Fuse Class L 3000A 600V Slow Blow 2-Pin Screw Bolt - Bulk (Alt: KRP-C-3000SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,468.9330 / $5,270.5903 | Buy Now |
DISTI #
02B4318
|
Avnet Americas | Fuse Class L 3000A 600V Slow Blow 2-Pin Screw Bolt - Bulk (Alt: 02B4318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$6,061.5600 / $6,380.5900 | Buy Now |
DISTI #
KRP-C-3000SP
|
Avnet Americas | Fuse Class L 3000A 600V Slow Blow 2-Pin Screw Bolt - Bulk (Alt: KRP-C-3000SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,468.9330 / $5,270.5903 | Buy Now |
DISTI #
02B4318
|
Avnet Americas | Fuse Class L 3000A 600V Slow Blow 2-Pin Screw Bolt - Bulk (Alt: 02B4318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$6,061.5600 / $6,380.5900 | Buy Now |
Part Details for KRP-C-3000SP
KRP-C-3000SP CAD Models
KRP-C-3000SP Part Data Attributes
|
KRP-C-3000SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KRP-C-3000SP
Eaton Corporation
Electric Fuse, Time Delay Blow, 3000A, 600VAC, 300VDC, 300000A (IR), L, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.3 mm | |
Body Length or Diameter | 127 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 3000 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |