Part Details for KS12R26CQD by C&K
Overview of KS12R26CQD by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS12R26CQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KS12R26CQD-ND
|
DigiKey | SWITCH PUSH SPDT 0.025A 50V Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9958 | Buy Now |
DISTI #
611-KS12R26CQD
|
Mouser Electronics | Tactile Switches Key RoHS: Compliant | 0 |
|
$3.8500 / $3.9900 | Order Now |
DISTI #
000000000000188849
|
Sager | Tactile Switches Key | 0 |
|
Buy Now |