There are no models available for this part yet.
Overview of KS4 by Elpress AB
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KS4 by Elpress AB
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4388-KS4-ND
|
DigiKey | butt splice 4.0 mm2 / 12 AWG Min Qty: 200 Container: Retail Package MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.6281 | Buy Now |