Part Details for KS5X----O3--5-- by Essentra Components
Overview of KS5X----O3--5-- by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS5X----O3--5--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KS5X----O3--5---ND
|
DigiKey | SELF-ASSEMBLY FLUTED KNOB 1.500 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1400 In Stock |
|
$1.4652 / $2.9300 | Buy Now |
DISTI #
144-KS5X----O3--5--
|
Mouser Electronics | Knobs & Dials Self-Assembly Fluted Knob 1.500 in Diameter RoHS: Compliant | 0 |
|
$1.3900 / $1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2100 / $1.7600 | Buy Now |