KS621230A7
Powerex Power Semiconductors
Description: Power Bipolar Transistor, 300A I(C), 1200V V(BR)CEO, 1-Element, NPN, Silicon

Overview of KS621230A7 by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for KS621230A7 by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KS621230A7 by Powerex Power Semiconductors

KS621230A7
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Package Description
FLANGE MOUNT, R-XUFM-X4
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
300 A
Collector-Emitter Voltage-Max
1200 V
Configuration
DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
75
Fall Time-Max (tf)
3000 ns
JESD-30 Code
R-XUFM-X4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
2000 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
3000 ns
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
3 V
Want to compare parts?
  1. KS621230A7
    Powerex Power Semiconductors
    Power Bipolar Transistor, 300A I(C), 1200V V(BR)CEO, 1-Element, NPN, Silicon
    VS

Alternate Parts for KS621230A7

This table gives cross-reference parts and alternative options found for KS621230A7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS621230A7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QM300HA-24 Power Bipolar Transistor, 300A I(C), 3-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin Mitsubishi Electric KS621230A7 vs QM300HA-24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KS621230A7 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KS621230A7 by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of KS621230A7 would you like to use for your alert(s)?
  • Please alert me when KS621230A7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KS621230A7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KS621230A7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KS621230A7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KS621230A7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KS621230A7 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: