Datasheets
KSC2759 by:

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN

Part Details for KSC2759 by Fairchild Semiconductor Corporation

Overview of KSC2759 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for KSC2759

KSC2759 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KSC2759 Part Data Attributes:

KSC2759 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
KSC2759 Fairchild Semiconductor Corporation RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 1.3 pF
Collector-Emitter Voltage-Max 14 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2000 MHz

Alternate Parts for KSC2759

This table gives cross-reference parts and alternative options found for KSC2759. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2759, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KSC2759TR RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN Samsung Semiconductor KSC2759 vs KSC2759TR
KSC2759 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN Samsung Semiconductor KSC2759 vs KSC2759
Part Number Description Manufacturer Compare
2SC3513IS RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN Hitachi Ltd KSC2759 vs 2SC3513IS
2SC4093-R27-A RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4 NEC Electronics Group KSC2759 vs 2SC4093-R27-A
2SC4093-RBH RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4 NEC Electronics Group KSC2759 vs 2SC4093-RBH
2N6304 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 Motorola Semiconductor Products KSC2759 vs 2N6304
PRF949,115 PRF949 - NPN wideband transistor SC-75 3-Pin NXP Semiconductors KSC2759 vs PRF949,115
BF763-AMMO TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal NXP Semiconductors KSC2759 vs BF763-AMMO
KSC2223 RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN Samsung Semiconductor KSC2759 vs KSC2223
2SC4184 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, NEC Electronics America Inc KSC2759 vs 2SC4184
2N3933 RF Small Signal Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-72 Continental Device India Ltd KSC2759 vs 2N3933
2SC3841-T1BT63 RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN NEC Electronics Group KSC2759 vs 2SC3841-T1BT63

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSC2759 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSC2759 by Fairchild Semiconductor Corporation

  • Please alert me when KSC2759 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KSC2759 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSC2759 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KSC2759 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSC2759.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSC2759 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: