-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7431
|
Newark | Npn/0.1A/300Vto-126 Rohs Compliant: Yes |Onsemi KSC3503DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2300 / $0.6000 | Buy Now |
DISTI #
31Y2165
|
Newark | Transistor, Bipol, Npn, 300V, To-225Aa-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:100Ma, Power Dissipation:7W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi KSC3503DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$0.2520 / $0.6230 | Buy Now |
DISTI #
KSC3503DS-ND
|
DigiKey | TRANS NPN 300V 0.1A TO126-3 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
12668 In Stock |
|
$0.1945 / $0.5900 | Buy Now |
DISTI #
KSC3503DS
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSC3503DS) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1929 / $0.2303 | Buy Now |
DISTI #
31Y2165
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: 31Y2165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 152 Partner Stock |
|
$0.2970 / $0.6330 | Buy Now |
DISTI #
512-KSC3503DS
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 13114 |
|
$0.1940 / $0.5600 | Buy Now |
DISTI #
V36:1790_06301973
|
Arrow Electronics | Trans GP BJT NPN 300V 0.1A 7000mW 3-Pin(3+Tab) TO-126 Bag Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2229 | Americas - 926 |
|
$0.1821 / $0.2616 | Buy Now |
|
Future Electronics | KSC3503 Series 300 V 100 mA 7 W Through Hole NPN Silicon Transistor - TO-126 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.1870 / $0.2000 | Buy Now |
DISTI #
66399357
|
Verical | Trans GP BJT NPN 300V 0.1A 7000mW 3-Pin(3+Tab) TO-126 Bag Min Qty: 32 Package Multiple: 1 Date Code: 2229 | Americas - 926 |
|
$0.1821 / $0.2527 | Buy Now |
DISTI #
KSC3503DS
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSC3503DS) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1929 / $0.2303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC3503DS
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC3503DS
onsemi
NPN Epitaxial Silicon Transistor, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-126, 3 PIN | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |