Part Details for KSC471G70HLFSPF by C&K
Overview of KSC471G70HLFSPF by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC471G70HLFSPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9180
|
Newark | Tactile Sw Tact 6.2 X 6.2 5.1 Mm H 4.0N G |C&k Components KSC471G70HLFSPF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.3990 / $0.6060 | Buy Now |
DISTI #
611-KSC471G70HLFSPF
|
Mouser Electronics | Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, G leads, Low Delta, Potting Friendly, IP67 RoHS: Compliant | 13543 |
|
$0.2440 / $0.5300 | Buy Now |
DISTI #
34460331
|
Verical | Sealed Tactile Switch for SMT Min Qty: 215 Package Multiple: 1 | Americas - 1000 |
|
$0.2910 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3984 / $0.9960 | Buy Now | |
DISTI #
000000000005769771
|
Sager | Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, G leads, Low Delta, Potting Friendly, IP67 | 0 |
|
Buy Now |