Datasheets
KSC5402DTF by:

Power Bipolar Transistor, 2A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3

Part Details for KSC5402DTF by Fairchild Semiconductor Corporation

Overview of KSC5402DTF by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for KSC5402DTF

KSC5402DTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KSC5402DTF Part Data Attributes

KSC5402DTF Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
KSC5402DTF Fairchild Semiconductor Corporation Power Bipolar Transistor, 2A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DPAK
Package Description DPAK-3
Pin Count 3
Manufacturer Package Code TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 450 V
Configuration SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 6
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 50 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 11 MHz

KSC5402DTF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSC5402DTF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSC5402DTF by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KSC5402DTF would you like to use for your alert(s)?
  • Please alert me when KSC5402DTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSC5402DTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSC5402DTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSC5402DTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSC5402DTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSC5402DTF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: