-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7626
|
Newark | Npn/60V/5A Rohs Compliant: Yes |Onsemi KSD1691GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.4960 | Buy Now |
DISTI #
KSD1691GSFS-ND
|
DigiKey | TRANS NPN 60V 5A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1921 In Stock |
|
$0.3741 / $1.0000 | Buy Now |
DISTI #
KSD1691GS
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD1691GS) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 20537 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
KSD1691GS
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD1691GS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 20537 Factory Stock |
|
$0.3704 / $0.4421 | Buy Now |
DISTI #
512-KSD1691GS
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 1838 |
|
$0.3740 / $0.7300 | Buy Now |
|
Future Electronics | KSD1691 Series 60 V 5 A 1.3 W NPN Epitaxial Silicon Transistor - TO-126 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.3650 / $0.4500 | Buy Now |
|
Future Electronics | KSD1691 Series 60 V 5 A 1.3 W NPN Epitaxial Silicon Transistor - TO-126 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.3650 / $0.4500 | Buy Now |
|
Rochester Electronics | NPN Epitaxial Silicon Transistor RoHS: Not Compliant Status: Active Min Qty: 1 | 364 |
|
$0.3703 / $0.4356 | Buy Now |
DISTI #
KSD1691GS
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD1691GS) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 20537 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
KSD1691GS
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD1691GS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 20537 Factory Stock |
|
$0.3704 / $0.4421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSD1691GS
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD1691GS
onsemi
NPN Epitaxial Silicon Transistor, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-126, 3 PIN | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for KSD1691GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD1691GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD1691GSTU | NPN Epitaxial Silicon Transistor, 1920-TUBE | onsemi | KSD1691GS vs KSD1691GSTU |
2SD1691G-Y-TA3-T | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | KSD1691GS vs 2SD1691G-Y-TA3-T |
2SD1691L-Y-TA3-T | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | KSD1691GS vs 2SD1691L-Y-TA3-T |
KTD1691Y | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | KEC | KSD1691GS vs KTD1691Y |
2SD1691G-Y-T60-K | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | KSD1691GS vs 2SD1691G-Y-T60-K |