Part Details for KSD1691GSTU by onsemi
Overview of KSD1691GSTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSD1691GSTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0056
|
Newark | Npn Epitaxial Silicon Transistor/ Tube Rohs Compliant: Yes |Onsemi KSD1691GSTU Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.4300 | Buy Now |
DISTI #
2832-KSD1691GSTU-ND
|
DigiKey | TRANS NPN 60V 5A TO126-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
2723 In Stock |
|
$0.3500 | Buy Now |
DISTI #
488-KSD1691GSTU-ND
|
DigiKey | TRANS NPN 60V 5A TO126-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1063 In Stock |
|
$0.3241 / $0.8600 | Buy Now |
DISTI #
KSD1691GSTU
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: KSD1691GSTU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 13 Weeks, 0 Days Container: Tube | 2723 Factory Stock |
|
$0.3209 / $0.3830 | Buy Now |
DISTI #
KSD1691GSTU
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: KSD1691GSTU) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2723 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
512-KSD1691GSTU
|
Mouser Electronics | Bipolar Transistors - BJT 60V 5A NPN BJT RoHS: Compliant | 16654 |
|
$0.3270 / $0.8500 | Buy Now |
|
Rochester Electronics | KSD1691 - NPN Epitaxial Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 968 |
|
$0.3208 / $0.3774 | Buy Now |
DISTI #
KSD1691GSTU
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: KSD1691GSTU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 13 Weeks, 0 Days Container: Tube | 2723 Factory Stock |
|
$0.3209 / $0.3830 | Buy Now |
DISTI #
KSD1691GSTU
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: KSD1691GSTU) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2723 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
KSD1691GSTU
|
TME | Transistor: NPN, bipolar, 60V, 5A, 1.3W, TO126ISO Min Qty: 1 | 0 |
|
$0.4220 / $0.7040 | RFQ |
Part Details for KSD1691GSTU
KSD1691GSTU CAD Models
KSD1691GSTU Part Data Attributes
|
KSD1691GSTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD1691GSTU
onsemi
NPN Epitaxial Silicon Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for KSD1691GSTU
This table gives cross-reference parts and alternative options found for KSD1691GSTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD1691GSTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1691G-Y-TA3-T | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | KSD1691GSTU vs 2SD1691G-Y-TA3-T |
2SD1691L-Y-TA3-T | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | KSD1691GSTU vs 2SD1691L-Y-TA3-T |
KTD1691Y | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | KEC | KSD1691GSTU vs KTD1691Y |
2SD1691G-Y-T60-K | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | KSD1691GSTU vs 2SD1691G-Y-T60-K |