Part Details for KSD1692YS by onsemi
Overview of KSD1692YS by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSD1692YS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7631
|
Newark | Npn/150V/3A Rohs Compliant: Yes |Onsemi KSD1692YS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.3440 | Buy Now |
DISTI #
KSD1692YS-ND
|
DigiKey | TRANS NPN DARL 100V 3A TO126-3 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1167 In Stock |
|
$0.2613 / $0.7800 | Buy Now |
DISTI #
KSD1692YS
|
Avnet Americas | Trans Darlington NPN 100V 3A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD1692YS) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Bulk | 30000 Factory Stock |
|
$0.2567 / $0.3064 | Buy Now |
DISTI #
KSD1692YS
|
Avnet Americas | Trans Darlington NPN 100V 3A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD1692YS) RoHS: Compliant Min Qty: 2451 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 30000 Partner Stock |
|
$0.2530 / $0.3019 | Buy Now |
DISTI #
512-KSD1692YS
|
Mouser Electronics | Darlington Transistors NPN Sil Darl Trans RoHS: Compliant | 120 |
|
$0.2960 / $0.7800 | Buy Now |
|
Future Electronics | KSD1692YS Series 100 V 3 A NPN Surface Mount Darlington Transistor - TO-126 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2550 / $0.2700 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 100V, NPN, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 1725 |
|
$0.2566 / $0.3019 | Buy Now |
DISTI #
KSD1692YS
|
Avnet Americas | Trans Darlington NPN 100V 3A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD1692YS) RoHS: Compliant Min Qty: 2451 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 30000 Partner Stock |
|
$0.2530 / $0.3019 | Buy Now |
DISTI #
KSD1692YS
|
Avnet Americas | Trans Darlington NPN 100V 3A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD1692YS) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Bulk | 30000 Factory Stock |
|
$0.2567 / $0.3064 | Buy Now |
DISTI #
KSD1692YS
|
Avnet Americas | Trans Darlington NPN 100V 3A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD1692YS) RoHS: Compliant Min Qty: 2451 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 30000 Partner Stock |
|
$0.2530 / $0.3019 | Buy Now |
Part Details for KSD1692YS
KSD1692YS CAD Models
KSD1692YS Part Data Attributes
|
KSD1692YS
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD1692YS
onsemi
NPN Silicon Darlington Transistor, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for KSD1692YS
This table gives cross-reference parts and alternative options found for KSD1692YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD1692YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD1692Y | Power Bipolar Transistor | onsemi | KSD1692YS vs KSD1692Y |