Part Details for KSD471AYTA by onsemi
Overview of KSD471AYTA by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSD471AYTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7679
|
Newark | Transistor, bjt, npn,30V V(Br)Ceo,1A I(C),to-92 Rohs Compliant: Yes |Onsemi KSD471AYTA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.1080 | Buy Now |
DISTI #
KSD471AYTACT-ND
|
DigiKey | TRANS NPN 30V 1A TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4000 In Stock |
|
$0.0841 / $0.3900 | Buy Now |
DISTI #
KSD471AYTA
|
Avnet Americas | Trans GP BJT NPN 30V 1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSD471AYTA) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0834 / $0.0996 | Buy Now |
DISTI #
512-KSD471AYTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Transistor RoHS: Compliant | 3918 |
|
$0.0850 / $0.3900 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 30V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 69845 |
|
$0.0834 / $0.0981 | Buy Now |
DISTI #
KSD471AYTA
|
Avnet Americas | Trans GP BJT NPN 30V 1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSD471AYTA) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0834 / $0.0996 | Buy Now |
DISTI #
KSD471AYTA
|
Avnet Asia | Trans GP BJT NPN 30V 1A 3-Pin TO-92 Ammo (Alt: KSD471AYTA) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0792 / $0.0886 | Buy Now |
Part Details for KSD471AYTA
KSD471AYTA CAD Models
KSD471AYTA Part Data Attributes:
|
KSD471AYTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD471AYTA
onsemi
NPN Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for KSD471AYTA
This table gives cross-reference parts and alternative options found for KSD471AYTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD471AYTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD471AYBU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | KSD471AYTA vs KSD471AYBU |
KSD471AYBU | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | KSD471AYTA vs KSD471AYBU |
KSD471AYBU | NPN Epitaxial Silicon Transistor, 10000-BLKBG | onsemi | KSD471AYTA vs KSD471AYBU |