Part Details for KSEF-480M/240V by Omega Engineering
Overview of KSEF-480M/240V by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3480MPMSE#PBF | Analog Devices | 36V, 2A, 2.4MHz Buck Sw Reg w/ | |
LT3480MPMSE#TRPBF | Analog Devices | 36V, 2A, 2.4MHz Buck Sw Reg w/ | |
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for KSEF-480M/240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSEF-480M/240V
|
Avnet Americas | COILED FINNED ELEMENTS FOR ROUND DUCTWORK - Bulk (Alt: KSEF-480M/240V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,515.8420 | Buy Now |