Part Details for KSF2ANB1BBD by ZF Electronic Systems Pleasant Prairie LLC
Overview of KSF2ANB1BBD by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSF2ANB1BBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Rocker 21A 277VAC 14VDC 559.27VA 100000Cycles RoHS: Compliant |
714 Partner Stock |
|
$2.7600 / $5.2400 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Rocker 21A 277VAC 14VDC 559.27VA 100000Cycles RoHS: Compliant |
714 Partner Stock |
|
$2.7600 / $5.2400 | Buy Now |