Filter Your Search
1 - 2 of 2 results
|
KSF2ANB1BBD
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 21 A | 14 V | 6000 Cycle(s) | 0.05 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 0.75HP@277VAC | 16A@125VAC | 21A@14VDC | 16 A | ON-OFF | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | GLASS FILLED NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | IP56; WATERPROOF | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.386 inch | 20.7 mm | 28.26 mm | 46 mm | 0.441 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||
|
KSF2ANB1BBD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 21 A | 14 V | 6000 Cycle(s) | 0.05 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 0.75HP@277VAC | 16A@125VAC | 21A@14VDC | 16 A | ON-OFF | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | GLASS FILLED NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | IP56; WATERPROOF | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.386 inch | 20.7 mm | 28.26 mm | 46 mm | 0.441 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.90.65 |