Part Details for KSH127TF by onsemi
Overview of KSH127TF by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KSH127TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSH127TF
|
Avnet Americas | Trans Darlington PNP 100V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: KSH127TF) RoHS: Compliant Min Qty: 481 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 178000 Partner Stock |
|
$1.2896 / $1.5392 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 8A, 100V, PNP, TO-252, Plastic/Epoxy, 2 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 22 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
KSH127TF
|
Avnet Americas | Trans Darlington PNP 100V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: KSH127TF) RoHS: Compliant Min Qty: 481 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 178000 Partner Stock |
|
$1.2896 / $1.5392 | Buy Now |
DISTI #
2453350
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4159 / $0.5804 | Buy Now |
DISTI #
2453350RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4159 | Buy Now |
DISTI #
2453350RL
|
Farnell | TRANSISTOR, BIPOL, PNP, -100V, TO-252-3 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.4210 | Buy Now |
DISTI #
2453350
|
Farnell | TRANSISTOR, BIPOL, PNP, -100V, TO-252-3 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4210 / $0.6846 | Buy Now |
|
Flip Electronics | Stock, ship today | 178000 |
|
$1.0400 | RFQ |
Part Details for KSH127TF
KSH127TF CAD Models
KSH127TF Part Data Attributes:
|
KSH127TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSH127TF
onsemi
PNP Silicon Darlington Transistor, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for KSH127TF
This table gives cross-reference parts and alternative options found for KSH127TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH127TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH127-TF | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin | Samsung Semiconductor | KSH127TF vs KSH127-TF |
KSH127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | KSH127TF vs KSH127 |
MJD127T4G | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | KSH127TF vs MJD127T4G |
KSH127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | KSH127TF vs KSH127 |
MJD127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, DPACK-3 | Micro Commercial Components | KSH127TF vs MJD127 |
MJD127-T1 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | KSH127TF vs MJD127-T1 |
MJD127-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | KSH127TF vs MJD127-TP-HF |
MJD127 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | KSH127TF vs MJD127 |
CJD127TR13 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | KSH127TF vs CJD127TR13 |
MJD127T4 | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | KSH127TF vs MJD127T4 |