Part Details for KSH441J50LFS by C&K
Overview of KSH441J50LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSH441J50LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9220
|
Newark | Ksh441J50Lfs/C&k Components |C&k Components KSH441J50LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6270 / $0.8280 | Buy Now |
DISTI #
C&K Components KSH441J50LFS
|
PEI Genesis | Keypad Switch 1 Switches | 500 |
|
Buy Now | |
DISTI #
000000000005592796
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for KSH441J50LFS
KSH441J50LFS CAD Models
KSH441J50LFS Part Data Attributes:
|
KSH441J50LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSH441J50LFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.059 inch | |
Actuator Travel | 1.3 mm | |
Body Breadth | 6.3 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for KSH441J50LFS
This table gives cross-reference parts and alternative options found for KSH441J50LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH441J50LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-62N-Q-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KSH441J50LFS vs DTS-62N-Q-B |
PTS125SK43PSMTR-2LFS | KEYPAD SWITCH | C&K | KSH441J50LFS vs PTS125SK43PSMTR-2LFS |
1977066-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.568N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | KSH441J50LFS vs 1977066-1 |
PTS125SJK73SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | C&K | KSH441J50LFS vs PTS125SJK73SMTR2LFS |
TL1265RQRRED | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KSH441J50LFS vs TL1265RQRRED |
PTS645TM132LFS | KEYPAD SWITCH | C&K | KSH441J50LFS vs PTS645TM132LFS |
PTS641SM34SMTR2LFS | KEYPAD SWITCH | C&K | KSH441J50LFS vs PTS641SM34SMTR2LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KSH441J50LFS vs DTS-61N-S-V-B |
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | KSH441J50LFS vs PTS645SL13SMTR92LFS |
PTS125SK73PSMTR-2LFS | KEYPAD SWITCH | C&K | KSH441J50LFS vs PTS125SK73PSMTR-2LFS |