Part Details for KST221JLFS by C&K
Overview of KST221JLFS by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KST221JLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401-1848-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3185 In Stock |
|
$0.5933 / $0.9000 | Buy Now |
DISTI #
611-KST221JLFS
|
Mouser Electronics | Tactile Switches 6.2Mm Sq 200Gf Jlead RoHS: Compliant | 2480 |
|
$0.6390 / $0.7500 | Buy Now |
|
Future Electronics | KST Series Long Travel SPST 2 N J Bend Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6800 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | SWITCH TACT RUBBER ACT J SMT | 10 |
|
$1.1125 / $1.3350 | Buy Now |
DISTI #
KST221JLFS
|
TTI | Tactile Switches 6.2Mm Sq 200Gf Jlead RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.7200 / $0.7500 | Buy Now |
DISTI #
C&K Components KST221JLFS
|
PEI Genesis | Keypad Switch 1 Switches | 4560 |
|
Buy Now | |
DISTI #
000000000002430366
|
Sager | Tactile Switches 6.2Mm Sq 200Gf Jlead Min Qty: 3000 | 0 |
|
$0.6827 / $0.7111 | Buy Now |
Part Details for KST221JLFS
KST221JLFS CAD Models
KST221JLFS Part Data Attributes:
|
KST221JLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KST221JLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.083 inch | |
Actuator Travel | 1.3 mm | |
Actuator Type | SOFT TYPE | |
Additional Feature | TAPE/REEL PKG. | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KST221JLFS
This table gives cross-reference parts and alternative options found for KST221JLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST221JLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST221J | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.2N, SURFACE MOUNT-STRAIGHT | C&K | KST221JLFS vs KST221J |
KST221JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KST221JLFS vs KST221JLFS |