There are no models available for this part yet.
Overview of KSWHA-1-20 by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KSWHA-1-20 by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 16 |
|
RFQ |
CAD Models for KSWHA-1-20 by Mini-Circuits
Part Data Attributes for KSWHA-1-20 by Mini-Circuits
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
SOP8,.4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
1dB Compression Point
|
19 dBm
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.01 dBm
|
Insertion Loss-Max
|
1.7 dB
|
Isolation-Min
|
58 dB
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
On Time-Nom
|
0.007 µs
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
SOP8,.4
|
Port Termination
|
ABSORPTIVE
|
RF/Microwave Device Type
|
SPST
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.5
|
Alternate Parts for KSWHA-1-20
This table gives cross-reference parts and alternative options found for KSWHA-1-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSWHA-1-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSWHA-1-20TR+ | SPST, 0MHz Min, 2000MHz Max, 1.7dB Insertion Loss-Max | Mini-Circuits | KSWHA-1-20 vs KSWHA-1-20TR+ |
KSWHA-1-20+ | SPST, 0MHz Min, 2000MHz Max, 1 Func, 1.7dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, GLASS METAL, CASE XX112, 8 PIN | Mini-Circuits | KSWHA-1-20 vs KSWHA-1-20+ |
Related Parts for KSWHA-1-20
-
MSWA-2-20RF/Microwave Switches
-
TGA2501-TSRF/Microwave Amplifiers
-
EC9BW-24S05Other Analog ICs
-
LTC2909ITS8-3.3Power Management Circuits
-
TPS79801QDGNRQ1Linear Regulator ICs
-
ATMEGA8535L-8AUMicrocontrollers
-
C330C564M5U5CAFixed Capacitors
-
OP37GPOperational Amplifiers
-
EP5382QISwitching Regulator or Controllers