-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency Doubler, 5000MHz Min, 10000MHz Max, 18.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE HV1195, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-KSX2-24+CT-ND
|
DigiKey | 2X SMT MULTIPLIER, OUTPUT FREQ 1 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
849 In Stock |
|
$8.5750 / $19.6600 | Buy Now |
DISTI #
139-KSX2-24
|
Mouser Electronics | RF Wireless Misc FREQ DBLR / SURF MOUNT / RoHS RoHS: Compliant | 344 |
|
$8.9500 / $19.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSX2-24+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
KSX2-24+
Mini-Circuits
Frequency Doubler, 5000MHz Min, 10000MHz Max, 18.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE HV1195, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 18.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | PALLADIUM SILVER |