-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency Doubler, 600MHz Min, 2200MHz Max, 14.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE HV1195, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-KSX2-442+CT-ND
|
DigiKey | 2X SMT MULTIPLIER, OUTPUT FREQ 1 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
614 In Stock |
|
$7.2500 / $18.1300 | Buy Now |
DISTI #
139-KSX2-442
|
Mouser Electronics | RF Wireless Misc FREQ DBLR / SURF MOUNT / RoHS RoHS: Compliant | 386 |
|
$6.9700 / $18.1300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSX2-442+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
KSX2-442+
Mini-Circuits
Frequency Doubler, 600MHz Min, 2200MHz Max, 14.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE HV1195, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE HV1195, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 14.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.18 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM SILVER |
This table gives cross-reference parts and alternative options found for KSX2-442+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSX2-442+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSX2-722+ | Frequency Doubler, 1300MHz Min, 3600MHz Max, 15.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE HV1195, 8 PIN | Mini-Circuits | KSX2-442+ vs KSX2-722+ |