-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TXRX PHY 10/100 3.3V 48LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8863
|
Newark | 10/100 Base-Tx Physical Layer Transceiver 48 Lqfp 7X7X1.4Mm Tray Rohs Compliant: Yes |Microchip KSZ8041MLLI Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
576-3624-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 48LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
250 In Stock |
|
$2.6000 / $3.2200 | Buy Now |
DISTI #
KSZ8041MLLI
|
Avnet Americas | 10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER - Trays (Alt: KSZ8041MLLI) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.4600 / $3.2200 | Buy Now |
DISTI #
998-KSZ8041MLLI
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver RoHS: Compliant | 718 |
|
$2.6000 / $3.2200 | Buy Now |
DISTI #
KSZ8041MLLI
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1750 Alternates Available |
|
$2.1400 / $3.2200 | Buy Now |
|
Future Electronics | 10/100 BASE-TX Physical Layer Transceiver. RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$2.4300 / $2.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4800 / $3.1600 | Buy Now | |
DISTI #
KSZ8041MLLI
|
Avnet Americas | 10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER - Trays (Alt: KSZ8041MLLI) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.4600 / $3.2200 | Buy Now |
|
Ameya Holding Limited | IC TXRX PHY 10/100 3.3V 48LQFP | 11750 |
|
RFQ | |
DISTI #
KSZ8041MLLI
|
Avnet Americas | 10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER - Trays (Alt: KSZ8041MLLI) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.4600 / $3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8041MLLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041MLLI
Microchip Technology Inc
IC TXRX PHY 10/100 3.3V 48LQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-07-11 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 58.3 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ8041MLLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8041MLLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8041MNLU-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041MLLI vs KSZ8041MNLU-TR |