-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TXRX PHY 10/100 3.3V 32MLF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6583
|
Newark | Enet Transceiver, 100Mbps, -40To85Deg C, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Qfn, No. Of Pins:32Pins, Ic Interface Type:Rmii, Operating Rohs Compliant: Yes |Microchip KSZ8041RNLI-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1362 |
|
$2.9500 / $3.0400 | Buy Now |
DISTI #
70Y8869
|
Newark | 10/100 Base-Tx Physical Layer Transceiver 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ8041RNLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 | Buy Now |
DISTI #
576-3979-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 32MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1758 In Stock |
|
$2.3625 / $2.9200 | Buy Now |
DISTI #
KSZ8041RNLI-TR
|
Avnet Americas | PHY 1-CH 100Mbps 32-Pin QFN T/R - Tape and Reel (Alt: KSZ8041RNLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2100 / $2.9200 | Buy Now |
DISTI #
998-KSZ8041RNLITR
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver RoHS: Compliant | 1773 |
|
$2.3600 / $2.9200 | Buy Now |
DISTI #
KSZ8041RNLI-TR
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 63691 |
|
$1.9500 / $2.9200 | Buy Now |
|
Future Electronics | KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin QFN EP T/R | 0 |
|
$2.2200 / $2.6600 | Buy Now |
DISTI #
KSZ8041RNLI-TR
|
Avnet Americas | PHY 1-CH 100Mbps 32-Pin QFN T/R - Tape and Reel (Alt: KSZ8041RNLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2100 / $2.9200 | Buy Now |
|
Ameya Holding Limited | KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - MLF-32 | 63691 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8041RNLI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041RNLI-TR
Microchip Technology Inc
IC TXRX PHY 10/100 3.3V 32MLF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for KSZ8041RNLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8041RNLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8041RNLU-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041RNLI-TR vs KSZ8041RNLU-TR |
KSZ8041RNLU | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041RNLI-TR vs KSZ8041RNLU |
KSZ8041RNL | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041RNLI-TR vs KSZ8041RNL |