-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7931
|
Newark | Ic, Txrx, Phy, 10/100, Lv/Lp, 48Tqfp, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Tqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Rohs Compliant: Yes |Microchip KSZ8041TLI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1020 |
|
$3.5200 / $4.3500 | Buy Now |
DISTI #
576-2971-5-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
510 In Stock |
|
$3.3750 / $4.1800 | Buy Now |
DISTI #
KSZ8041TLI
|
Avnet Americas | PHY 1-CH 100Mbps 48-Pin LQFP Tray - Trays (Alt: KSZ8041TLI) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 49 Weeks, 0 Days Container: Tray | 0 |
|
$3.1600 / $4.1800 | Buy Now |
DISTI #
998-KSZ8041TLI
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver RoHS: Compliant | 2317 |
|
$3.3700 / $4.1800 | Buy Now |
DISTI #
KSZ8041TLI
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14478 Alternates Available |
|
$2.7700 / $4.1800 | Buy Now |
|
Future Electronics | KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 500Tray |
|
$3.3100 / $3.8400 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP Tray |
1072 In Stock |
|
$3.2200 / $4.2800 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | 200 |
|
$7.4844 / $13.6080 | Buy Now |
DISTI #
KSZ8041TLI
|
Avnet Americas | PHY 1-CH 100Mbps 48-Pin LQFP Tray - Trays (Alt: KSZ8041TLI) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 49 Weeks, 0 Days Container: Tray | 0 |
|
$3.1600 / $4.1800 | Buy Now |
|
Ameya Holding Limited | KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48 | 8312 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8041TLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041TLI
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 58.3 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ8041TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8041TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8041TL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8041TLI vs KSZ8041TL |
KSZ8041TL-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8041TLI vs KSZ8041TL-TR |
KSZ8041TLI-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8041TLI vs KSZ8041TLI-TR |